4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035101

DigiKey Part Number
5614-0035101-ND
Manufacturer
Manufacturer Product Number
0035101
Description
UNITRONIC LIYY (TP) 2X2X0,14
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,59930 €299,65 €
1.0000,56979 €569,79 €
1.5000,55309 €829,63 €
2.5000,53260 €1.331,50 €
3.5000,51944 €1.818,04 €
5.0000,50578 €2.528,90 €
Manufacturers Standard Package
Unit Price without VAT:0,59930 €
Unit Price with VAT:0,71317 €