
Category | Jacket (Insulation) Diameter 0.425" (10.80mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Voltage 250 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

