
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.827" (21.01mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -30°C ~ 70°C |
Number of Conductors 64 (32 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 7/0.0118" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 19,77666 € | 9.888,33 € |
| Unit Price without VAT: | 19,77666 € |
|---|---|
| Unit Price with VAT: | 23,53423 € |

