
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 32 (16 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0118" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.547" (13.89mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,80500 € | 590,25 € |
| 100 | 11,21960 € | 1.121,96 € |
| 150 | 10,88813 € | 1.633,22 € |
| 250 | 10,48172 € | 2.620,43 € |
| 350 | 10,22063 € | 3.577,22 € |
| 500 | 9,94944 € | 4.974,72 € |
| Unit Price without VAT: | 11,80500 € |
|---|---|
| Unit Price with VAT: | 14,04795 € |

