
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.461" (11.71mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -30°C ~ 70°C |
Number of Conductors 16 (8 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 7/0.0118" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 6,28405 € | 1.256,81 € |
| 400 | 5,96855 € | 2.387,42 € |
| 600 | 5,78990 € | 3.473,94 € |
| 1.000 | 5,57079 € | 5.570,79 € |
| 1.400 | 5,43001 € | 7.602,01 € |
| Unit Price without VAT: | 6,28405 € |
|---|---|
| Unit Price with VAT: | 7,47802 € |

