
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,85374 € | 1.926,87 € |
| 1.000 | 3,65887 € | 3.658,87 € |
| 1.500 | 3,54847 € | 5.322,70 € |
| 2.500 | 3,41308 € | 8.532,70 € |
| Unit Price without VAT: | 3,85374 € |
|---|---|
| Unit Price with VAT: | 4,58595 € |

