
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.594" (15.09mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -30°C ~ 70°C |
Number of Conductors 40 (20 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 7/0.0118" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 12,06960 € | 603,48 € |
| 100 | 11,47320 € | 1.147,32 € |
| Unit Price without VAT: | 12,06960 € |
|---|---|
| Unit Price with VAT: | 14,36282 € |

