
0034201 | |
|---|---|
DigiKey Part Number | 5614-0034201-ND 5614-0034201-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0034201 |
Description | JE-LIYCY...BD 4X2X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 5 | 6,36400 € | 31,82 € |
| 10 | 6,05800 € | 60,58 € |
| 25 | 5,67360 € | 141,84 € |
| 50 | 5,39760 € | 269,88 € |
| 100 | 5,13240 € | 513,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,40070 € | 1.700,35 € |
| 1.000 | 3,22906 € | 3.229,06 € |
| 1.500 | 3,13185 € | 4.697,77 € |
| 2.500 | 3,01261 € | 7.531,52 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

