
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.866" (22.00mm) |
Packaging Spool | Shield Type Foil |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -30°C ~ 70°C |
Number of Conductors 80 (40 Pair Twisted) | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Aluminum |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,78790 € | 5.393,95 € |
| Unit Price without VAT: | 10,78790 € |
|---|---|
| Unit Price with VAT: | 12,83760 € |

