
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Part Status Active | Shield Type Foil |
Cable Type | Jacket Color Gray |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 70°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand Solid | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 1,77000 € | 885,00 € |
| 1.000 | 1,68154 € | 1.681,54 € |
| 1.500 | 1,63143 € | 2.447,14 € |
| 2.500 | 1,57001 € | 3.925,02 € |
| 3.500 | 1,53054 € | 5.356,89 € |
| 5.000 | 1,48953 € | 7.447,65 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

