
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 40 (20 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,24480 € | 412,24 € |
| 100 | 7,83770 € | 783,77 € |
| 150 | 7,60740 € | 1.141,11 € |
| 250 | 7,32496 € | 1.831,24 € |
| 350 | 7,14351 € | 2.500,23 € |
| 500 | 6,95512 € | 3.477,56 € |
| Unit Price without VAT: | 8,24480 € |
|---|---|
| Unit Price with VAT: | 9,81131 € |

