
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 (12 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,25720 € | 525,72 € |
| 200 | 4,99675 € | 999,35 € |
| 300 | 4,84927 € | 1.454,78 € |
| 500 | 4,66848 € | 2.334,24 € |
| 700 | 4,55230 € | 3.186,61 € |
| 1.000 | 4,43164 € | 4.431,64 € |
| Unit Price without VAT: | 5,25720 € |
|---|---|
| Unit Price with VAT: | 6,25607 € |

