
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,86700 € | 386,70 € |
| 200 | 3,67615 € | 735,23 € |
| 300 | 3,56813 € | 1.070,44 € |
| 500 | 3,43568 € | 1.717,84 € |
| 700 | 3,35061 € | 2.345,43 € |
| 1.000 | 3,26226 € | 3.262,26 € |
| Unit Price without VAT: | 3,86700 € |
|---|---|
| Unit Price with VAT: | 4,60173 € |

