
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Part Status Active | Shield Type Foil |
Cable Type | Jacket Color Blue |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 70°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand Solid | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,00080 € | 1.000,40 € |
| 1.000 | 1,90062 € | 1.900,62 € |
| 1.500 | 1,84389 € | 2.765,84 € |
| 2.500 | 1,77432 € | 4.435,80 € |
| 3.500 | 1,72961 € | 6.053,64 € |
| 5.000 | 1,68317 € | 8.415,85 € |
| Unit Price without VAT: | 2,00080 € |
|---|---|
| Unit Price with VAT: | 2,38095 € |

