
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 1,47514 € | 737,57 € |
| 1.000 | 1,40160 € | 1.401,60 € |
| 1.500 | 1,35995 € | 2.039,92 € |
| 2.500 | 1,30889 € | 3.272,23 € |
| 3.500 | 1,27609 € | 4.466,31 € |
| 5.000 | 1,24201 € | 6.210,05 € |
| Unit Price without VAT: | 1,47514 € |
|---|---|
| Unit Price with VAT: | 1,75542 € |

