
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,08072 € | 1.040,36 € |
| 1.000 | 1,97647 € | 1.976,47 € |
| 1.500 | 1,91743 € | 2.876,14 € |
| 2.500 | 1,84503 € | 4.612,57 € |
| 3.500 | 1,79851 € | 6.294,78 € |
| Unit Price without VAT: | 2,08072 € |
|---|---|
| Unit Price with VAT: | 2,47606 € |

