
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.000 | 1,50308 € | 1.503,08 € |
| Unit Price without VAT: | 1,50308 € |
|---|---|
| Unit Price with VAT: | 1,78867 € |

