
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,83580 € | 783,58 € |
| 200 | 7,44520 € | 1.489,04 € |
| 300 | 7,22400 € | 2.167,20 € |
| 500 | 6,95280 € | 3.476,40 € |
| 700 | 6,77857 € | 4.745,00 € |
| 1.000 | 6,59757 € | 6.597,57 € |
| Unit Price without VAT: | 7,83580 € |
|---|---|
| Unit Price with VAT: | 9,32460 € |

