
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75370 € | 1.376,85 € |
| 1.000 | 2,61515 € | 2.615,15 € |
| 1.500 | 2,53671 € | 3.805,06 € |
| 2.500 | 2,44049 € | 6.101,23 € |
| 3.500 | 2,37865 € | 8.325,27 € |
| Unit Price without VAT: | 2,75370 € |
|---|---|
| Unit Price with VAT: | 3,27690 € |

