
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.000 | 3,14251 € | 3.142,51 € |
| Unit Price without VAT: | 3,14251 € |
|---|---|
| Unit Price with VAT: | 3,73959 € |

