
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.90mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,70476 € | 1.352,38 € |
| 1.000 | 2,56865 € | 2.568,65 € |
| 1.500 | 2,49156 € | 3.737,34 € |
| 2.500 | 2,39702 € | 5.992,55 € |
| 3.500 | 2,37741 € | 8.320,93 € |
| Unit Price without VAT: | 2,70476 € |
|---|---|
| Unit Price with VAT: | 3,21866 € |

