
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.244" (6.20mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,26608 € | 1.633,04 € |
| 1.000 | 3,10133 € | 3.101,33 € |
| 1.500 | 3,00801 € | 4.512,02 € |
| 2.500 | 2,89354 € | 7.233,85 € |
| Unit Price without VAT: | 3,26608 € |
|---|---|
| Unit Price with VAT: | 3,88664 € |

