
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 2,70774 € | 1.353,87 € |
| 1.000 | 2,57152 € | 2.571,52 € |
| 1.500 | 2,49439 € | 3.741,59 € |
| 2.500 | 2,39978 € | 5.999,45 € |
| 3.500 | 2,33898 € | 8.186,43 € |
| Unit Price without VAT: | 2,70774 € |
|---|---|
| Unit Price with VAT: | 3,22221 € |

