
0032474 | |
|---|---|
DigiKey Part Number | 5614-0032474-ND 5614-0032474-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0032474 |
Description | RD-Y(ST)Y 16X2X0,5 GY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 32 (16 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 32 (16 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.610" (15.49mm) | |
Shield Type | Foil | |
Length | 656.2' (200.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 5 | 11,70600 € | 58,53 € |
| 10 | 11,14200 € | 111,42 € |
| 25 | 10,43200 € | 260,80 € |
| 50 | 9,92000 € | 496,00 € |
| 100 | 9,42910 € | 942,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,79360 € | 1.358,72 € |
| 400 | 6,45220 € | 2.580,88 € |
| 600 | 6,25885 € | 3.755,31 € |
| 1.000 | 6,02176 € | 6.021,76 € |
| 1.400 | 5,86937 € | 8.217,12 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |

