
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28192 € | 640,96 € |
| 1.000 | 1,21814 € | 1.218,14 € |
| 1.500 | 1,18203 € | 1.773,04 € |
| 2.500 | 1,13775 € | 2.844,38 € |
| 3.500 | 1,10930 € | 3.882,55 € |
| 5.000 | 1,07975 € | 5.398,75 € |
| Unit Price without VAT: | 1,28192 € |
|---|---|
| Unit Price with VAT: | 1,52548 € |

