
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.697" (17.70mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,39220 € | 619,61 € |
| 100 | 11,77710 € | 1.177,71 € |
| 150 | 11,42900 € | 1.714,35 € |
| 250 | 11,00208 € | 2.750,52 € |
| 350 | 10,72780 € | 3.754,73 € |
| 500 | 10,44288 € | 5.221,44 € |
| Unit Price without VAT: | 12,39220 € |
|---|---|
| Unit Price with VAT: | 14,74672 € |

