
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.559" (14.20mm) |
Packaging Spool | Shield Type Foil |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 7,08520 € | 708,52 € |
| 200 | 6,73270 € | 1.346,54 € |
| 300 | 6,53307 € | 1.959,92 € |
| 500 | 6,28832 € | 3.144,16 € |
| 700 | 6,13107 € | 4.291,75 € |
| 1.000 | 5,96771 € | 5.967,71 € |
| Unit Price without VAT: | 7,08520 € |
|---|---|
| Unit Price with VAT: | 8,43139 € |

