
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.488" (12.40mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,67640 € | 467,64 € |
| 200 | 4,44505 € | 889,01 € |
| 300 | 4,31407 € | 1.294,22 € |
| 500 | 4,15350 € | 2.076,75 € |
| 700 | 4,05034 € | 2.835,24 € |
| 1.000 | 3,94318 € | 3.943,18 € |
| Unit Price without VAT: | 4,67640 € |
|---|---|
| Unit Price with VAT: | 5,56492 € |

