
0032453 | |
|---|---|
DigiKey Part Number | 5614-0032453-ND |
Manufacturer | |
Manufacturer Product Number | 0032453 |
Description | UNITRONIC RE-2Y(ST)YV PIMF 16X2X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 (16 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 32 (16 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.752" (19.10mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,92392 € | 5.461,96 € |
| Unit Price without VAT: | 10,92392 € |
|---|---|
| Unit Price with VAT: | 12,99946 € |

