
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.575" (14.61mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,66880 € | 666,88 € |
| 200 | 6,33710 € | 1.267,42 € |
| 300 | 6,14937 € | 1.844,81 € |
| 500 | 5,91906 € | 2.959,53 € |
| 700 | 5,77113 € | 4.039,79 € |
| 1.000 | 5,61745 € | 5.617,45 € |
| Unit Price without VAT: | 6,66880 € |
|---|---|
| Unit Price with VAT: | 7,93587 € |

