
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.457" (11.61mm) |
Packaging Spool | Shield Type Foil |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,06510 € | 406,51 € |
| 200 | 3,86430 € | 772,86 € |
| 300 | 3,75063 € | 1.125,19 € |
| 500 | 3,61132 € | 1.805,66 € |
| 700 | 3,52180 € | 2.465,26 € |
| 1.000 | 3,42884 € | 3.428,84 € |
| Unit Price without VAT: | 4,06510 € |
|---|---|
| Unit Price with VAT: | 4,83747 € |

