
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,97380 € | 497,38 € |
| 200 | 4,72760 € | 945,52 € |
| 300 | 4,58820 € | 1.376,46 € |
| 500 | 4,41726 € | 2.208,63 € |
| 700 | 4,30746 € | 3.015,22 € |
| 1.000 | 4,19339 € | 4.193,39 € |
| Unit Price without VAT: | 4,97380 € |
|---|---|
| Unit Price with VAT: | 5,91882 € |

