6 (3 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031372

DigiKey Part Number
5614-0031372-ND
Manufacturer
Manufacturer Product Number
0031372
Description
UNITRONIC LI2YCY (TP) 3X2X0,25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2002,56280 €512,56 €
4002,43573 €974,29 €
6002,42087 €1.452,52 €
Manufacturers Standard Package
Unit Price without VAT:2,56280 €
Unit Price with VAT:3,04973 €