
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 1,75594 € | 877,97 € |
| 1.000 | 1,66819 € | 1.668,19 € |
| 1.500 | 1,61849 € | 2.427,74 € |
| 2.500 | 1,55755 € | 3.893,88 € |
| 3.500 | 1,51839 € | 5.314,36 € |
| 5.000 | 1,47770 € | 7.388,50 € |
| Unit Price without VAT: | 1,75594 € |
|---|---|
| Unit Price with VAT: | 2,08957 € |

