
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.413" (10.49mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 16 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 5,79850 € | 579,85 € |
| 200 | 5,51085 € | 1.102,17 € |
| 300 | 5,34793 € | 1.604,38 € |
| 500 | 5,14822 € | 2.574,11 € |
| 700 | 5,01987 € | 3.513,91 € |
| 1.000 | 4,88661 € | 4.886,61 € |
| Unit Price without VAT: | 5,79850 € |
|---|---|
| Unit Price with VAT: | 6,90022 € |

