
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.287" (7.29mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 7 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 3,08620 € | 308,62 € |
| 200 | 2,93425 € | 586,85 € |
| 300 | 2,84827 € | 854,48 € |
| 500 | 2,74288 € | 1.371,44 € |
| 700 | 2,67519 € | 1.872,63 € |
| 1.000 | 2,60487 € | 2.604,87 € |
| Unit Price without VAT: | 3,08620 € |
|---|---|
| Unit Price with VAT: | 3,67258 € |

