
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96210 € | 196,21 € |
| 200 | 1,86605 € | 373,21 € |
| 300 | 1,81163 € | 543,49 € |
| 500 | 1,74502 € | 872,51 € |
| 700 | 1,70221 € | 1.191,55 € |
| 1.000 | 1,65777 € | 1.657,77 € |
| 2.500 | 1,54778 € | 3.869,45 € |
| 5.000 | 1,48454 € | 7.422,70 € |
| Unit Price without VAT: | 1,96210 € |
|---|---|
| Unit Price with VAT: | 2,33490 € |

