3 Conductor Multi-Conductor Cable Black 6 AWG 1968.5' (600.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0028400

DigiKey Part Number
2181-0028400-ND
Manufacturer
Manufacturer Product Number
0028400
Description
CABLE 3 COND 6 AWG BLACK 1968.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 6 AWG 1968.5' (600.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.843" (21.41mm)
Packaging
Bulk
Length
1968.5' (600.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
3
Operating Temperature
-50°C ~ 80°C
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.64016,60599 €27.233,82 €
Unit Price without VAT:16,60599 €
Unit Price with VAT:19,76113 €