52 Conductor Multi-Conductor Cable Gray 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0028042

DigiKey Part Number
5614-0028042-ND
Manufacturer
Manufacturer Product Number
0028042
Description
UNITRONIC 100 52X0,25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
52 Conductor Multi-Conductor Cable Gray 24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.492" (12.50mm)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
250 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
52
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
1009,22120 €922,12 €
2008,76070 €1.752,14 €
3008,49993 €2.549,98 €
5008,18018 €4.090,09 €
7007,97474 €5.582,32 €
1.0007,76137 €7.761,37 €
Manufacturers Standard Package
Unit Price without VAT:9,22120 €
Unit Price with VAT:10,97323 €