
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 21 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,84460 € | 384,46 € |
| 200 | 3,65475 € | 730,95 € |
| 300 | 3,54730 € | 1.064,19 € |
| 500 | 3,41556 € | 1.707,78 € |
| 700 | 3,33096 € | 2.331,67 € |
| 1.000 | 3,24306 € | 3.243,06 € |
| 2.500 | 3,05513 € | 7.637,83 € |
| Unit Price without VAT: | 3,84460 € |
|---|---|
| Unit Price with VAT: | 4,57507 € |

