
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,02680 € | 202,68 € |
| 200 | 1,92755 € | 385,51 € |
| 300 | 1,87140 € | 561,42 € |
| 500 | 1,80258 € | 901,29 € |
| 700 | 1,75836 € | 1.230,85 € |
| 1.000 | 1,71246 € | 1.712,46 € |
| Unit Price without VAT: | 2,02680 € |
|---|---|
| Unit Price with VAT: | 2,41189 € |

