
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25676 € | 628,38 € |
| 1.000 | 1,19425 € | 1.194,25 € |
| 1.500 | 1,15886 € | 1.738,29 € |
| 2.500 | 1,11547 € | 2.788,67 € |
| 3.500 | 1,08758 € | 3.806,53 € |
| 5.000 | 1,05863 € | 5.293,15 € |
| Unit Price without VAT: | 1,25676 € |
|---|---|
| Unit Price with VAT: | 1,49554 € |

