
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 250 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67792 € | 338,96 € |
| 1.000 | 0,64445 € | 644,45 € |
| 1.500 | 0,62551 € | 938,26 € |
| 2.500 | 0,60230 € | 1.505,75 € |
| 3.500 | 0,58738 € | 2.055,83 € |
| 5.000 | 0,57189 € | 2.859,45 € |
| 12.500 | 0,53788 € | 6.723,50 € |
| Unit Price without VAT: | 0,67792 € |
|---|---|
| Unit Price with VAT: | 0,80672 € |

