8 Conductor Multi-Conductor Cable Orange 6 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0027974

DigiKey Part Number
2181-0027974-ND
Manufacturer
Manufacturer Product Number
0027974
Description
CABLE 8 COND 6 AWG ORANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Orange 6 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
1.004" (25.50mm)
Packaging
Bulk
Shield Type
Braid
Part Status
Active
Jacket Color
Orange
Cable Type
Voltage
1000 V
Number of Conductors
8
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Polypropylene (PP)
Conductor Strand
512/0.0079"
Shield Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164254,84573 €41.794,70 €
Unit Price without VAT:254,84573 €
Unit Price with VAT:303,26642 €