4 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0027950

DigiKey Part Number
2181-0027950-DS-ND
Manufacturer
Manufacturer Product Number
0027950
Description
CABLE 4COND 16AWG ORG SHLD FOOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Orange
Ratings
UL Style 20234
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,87000 €8,87 €
57,92400 €39,62 €
107,54300 €75,43 €
257,06360 €176,59 €
506,71860 €335,93 €
1006,38760 €638,76 €
2505,97056 €1.492,64 €
5005,66976 €2.834,88 €
1.0005,38099 €5.380,99 €
Manufacturers Standard Package
Unit Price without VAT:8,87000 €
Unit Price with VAT:10,55530 €
Alternate Length
CABLE 4CON 16AWG ORNG SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4CON 16AWG ORNG SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 16AWG ORG SHD 1=100'
In-Stock: 0
Unit Price:
CABLE 4CON 16AWG ORNG SHLD 50'
In-Stock: 0
Unit Price: