
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Packaging Bulk | Length 1.00' (0.30m) |
Part Status Active | Jacket Color Gray |
Cable Type | Features Flame Retardant |
Number of Conductors 3 | Usage Industrial, Signal, Control |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

