
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.291" (7.39mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -15°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,76880 € | 376,88 € |
| 200 | 3,58280 € | 716,56 € |
| 300 | 3,47750 € | 1.043,25 € |
| 500 | 3,34840 € | 1.674,20 € |
| 700 | 3,26546 € | 2.285,82 € |
| 1.000 | 3,17932 € | 3.179,32 € |
| 2.500 | 2,99058 € | 7.476,45 € |
| Unit Price without VAT: | 3,76880 € |
|---|---|
| Unit Price with VAT: | 4,48487 € |

