
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -15°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57532 € | 1.287,66 € |
| 1.000 | 2,44589 € | 2.445,89 € |
| 1.500 | 2,37260 € | 3.558,90 € |
| 2.500 | 2,28270 € | 5.706,75 € |
| 3.500 | 2,22493 € | 7.787,26 € |
| Unit Price without VAT: | 2,57532 € |
|---|---|
| Unit Price with VAT: | 3,06463 € |

