3 Conductor Multi-Conductor Cable Orange 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0027591

DigiKey Part Number
5614-0027591-ND
Manufacturer
Manufacturer Product Number
0027591
Description
OLFLEX SF 3G0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Orange 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.276" (7.01mm)
Packaging
Spool
Jacket Color
Orange
Part Status
Active
Voltage
500 V
Cable Type
Operating Temperature
-15°C ~ 60°C
Number of Conductors
3
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
5002,69602 €1.348,01 €
1.0002,56039 €2.560,39 €
1.5002,48361 €3.725,41 €
2.5002,38941 €5.973,52 €
3.5002,32888 €8.151,08 €
Manufacturers Standard Package
Unit Price without VAT:2,69602 €
Unit Price with VAT:3,20826 €