
0027582 | |
|---|---|
DigiKey Part Number | 2181-0027582-ND 2181-0027582-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027582 |
Description | CABLE 25 COND 16 AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.740" (18.80mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,81000 € | 21,81 € |
| 5 | 19,45600 € | 97,28 € |
| 10 | 18,51400 € | 185,14 € |
| 25 | 17,32640 € | 433,16 € |
| 50 | 16,47060 € | 823,53 € |
| 100 | 15,64940 € | 1.564,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 10,21963 € | 16.760,19 € |
| Unit Price without VAT: | 21,81000 € |
|---|---|
| Unit Price with VAT: | 25,95390 € |

